SKF VIBRACON Circular M30X36 Anti Vibration Mount, Adjustable chocks
- RS-stocknr.:
- 267-5217
- Fabrikantnummer:
- SM 30 E-CSTR
- Fabrikant:
- SKF
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 243,00
(excl. BTW)
€ 294,03
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 243,00 |
- RS-stocknr.:
- 267-5217
- Fabrikantnummer:
- SM 30 E-CSTR
- Fabrikant:
- SKF
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
SKF Anti Vibration Mount, Circular Foot, Bolt Mount - SM 30 E-CSTR
This anti vibration mount by SKF offers a robust solution for mounting rotating equipment effectively. It is designed to minimise vibrations and enhance stability, making it ideal for a wide range of industrial applications. With high load capacity and durable steel construction, this mount is a reliable choice for industrial machinery.
Features & Benefits
• The anti vibration mount can withstand heavy loads, ensuring stability during equipment operation
• Designed for easy bolt installation, providing secure mounting for rotating equipment
• The circular foot shape ensures even weight distribution, reducing the risk of imbalance
• Effectively reduces vibrations, protecting equipment and improving performance
• Simple to install, making it convenient for various uses
• Designed for easy bolt installation, providing secure mounting for rotating equipment
• The circular foot shape ensures even weight distribution, reducing the risk of imbalance
• Effectively reduces vibrations, protecting equipment and improving performance
• Simple to install, making it convenient for various uses
Applications
• Suitable for gas and diesel engines
• Ideal for compressors, gearboxes, and generators
• Can be used for pumps, fans, and turbines
• Used in bearing housings and other critical rotating machinery
• Ideal for compressors, gearboxes, and generators
• Can be used for pumps, fans, and turbines
• Used in bearing housings and other critical rotating machinery
Can it provide stability for heavy machinery?
Yes, the SKF anti vibration mount is designed to offer stability and support for heavy machinery, ensuring reliable performance.
Will it reduce vibrations effectively?
The anti vibration mount effectively isolates vibrations, protecting equipment and optimising performance.
Is it easy to install?
Yes, the mount is designed for easy installation, making it suitable for a variety of applications and industrial settings.
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M30X36 |
Diameter | 140mm |
Trade Name | VIBRACON |
Bore Diameter | 39mm |
Bore Length | 65mm |
Overall Height | 65mm |
Static Load Capacity | 47500daN |
Outer Diameter | 140mm |
Material | Steel |
Mounting Type | Bolt |
Foot Shape | Circular |
Series | SM 30 |