SKF VIBRACON Circular M36X42 Anti Vibration Mount, Adjustable chocks
- RS-stocknr.:
- 267-5223
- Fabrikantnummer:
- SM 36 ELP-ASTR
- Fabrikant:
- SKF
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 457,00
(excl. BTW)
€ 552,97
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 457,00 |
- RS-stocknr.:
- 267-5223
- Fabrikantnummer:
- SM 36 ELP-ASTR
- Fabrikant:
- SKF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
The SKF Vibracon low profile chocks (ELP-ASTR) are alloy steel chocks with a surface treatment. These are intended for applications where there aren't many choke height options. The chocks have a consistent quality and enhanced effectiveness against corrosion thanks to the specific surface treatment of each component. They are simple to fit, which reduces installation time.
Surface treated alloy steel material
120 kN Machine load
An optimized load path through the product
Reduced chock height across the entire range
120 kN Machine load
An optimized load path through the product
Reduced chock height across the entire range
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M36X42 |
Diameter | 160mm |
Trade Name | VIBRACON |
Bore Diameter | 45mm |
Bore Length | 42mm |
Overall Height | 42mm |
Static Load Capacity | 65000daN |
Outer Diameter | 160mm |
Material | Steel |
Mounting Type | Bolt |
Foot Shape | Circular |