Paulstra Hutchinson Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load
- RS-stocknr.:
- 367-8763
- Fabrikantnummer:
- 533707
- Fabrikant:
- Paulstra Hutchinson
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
98 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 30,97
(excl. BTW)
€ 37,47
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 30,97 |
5 - 10 | € 28,49 |
11 - 22 | € 26,02 |
23 + | € 23,54 |
- RS-stocknr.:
- 367-8763
- Fabrikantnummer:
- 533707
- Fabrikant:
- Paulstra Hutchinson
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 50mm |
Foot Height | 25mm |
Overall Height | 40mm |
Static Load Capacity | 70daN |
Foot Shape | Cylindrical |
Compression Load | 70daN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Compression Deflection | 12mm |
Series | PAULSTRADYN |