- RS-stocknr.:
- 434-2077
- Fabrikantnummer:
- 53061345
- Fabrikant:
- Paulstra Hutchinson
19 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 81,69
(excl. BTW)
€ 98,84
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 81,69 |
5 - 10 | € 75,15 |
11 - 22 | € 68,62 |
23 + | € 62,08 |
- RS-stocknr.:
- 434-2077
- Fabrikantnummer:
- 53061345
- Fabrikant:
- Paulstra Hutchinson
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Stabiflex Mounts
Stabiflex mounts are anti-slip so they may be placed directly on the ground. The metal cup gives very good sideways stability allowing these mounts to be used on mobile applications: pumps, compressors, gearboxes and generators.
Natural Frequency 6 to 11 Hz
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M12 |
Diameter | 84mm |
Overall Height | 51mm |
Static Load Capacity | 93daN |
Material | Natural Rubber |
Foot Shape | Diamond |
Metalwork | Steel |
Series | STABIFLEX |
Compression Deflection | 3.5mm |