- RS-stocknr.:
- 720-3385
- Fabrikantnummer:
- CCFQ804012-70
- Fabrikant:
- FIBET
51 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 17,10
(excl. BTW)
€ 20,69
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 17,10 |
10 - 24 | € 15,82 |
25 + | € 15,05 |
- RS-stocknr.:
- 720-3385
- Fabrikantnummer:
- CCFQ804012-70
- Fabrikant:
- FIBET
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Rectangular Bell Mounts - Type CCFQ
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Note
Additional bell mounts and isolation washers are available on the RS website.
Bell Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M12 |
Diameter | 80mm |
Overall Height | 38mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 96daN |
Foot Shape | Rectangular |
Compression Deflection | 4mm |
- RS-stocknr.:
- 720-3385
- Fabrikantnummer:
- CCFQ804012-70
- Fabrikant:
- FIBET