Arduino Portenta Breakout

Subtotaal (1 eenheid)*

€ 46,67

(excl. BTW)

€ 56,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 61 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 46,67

*prijsindicatie

RS-stocknr.:
358-199
Fabrikantnummer:
ASX00031
Fabrikant:
Arduino
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Arduino

Product Type

Arduino Kit

Product Name

Portenta Breakout

Kit Classification

Development Board

Processor Part Number

ASX00031

Land van herkomst:
IT

Arduino Kit, Development Board Kit, Portenta Breakout - ASX00031


This Arduino kit functions as a highly versatile hardware extension carrier board designed to assist engineers in exposed signal routing and diagnostic evaluation of high-density computing modules. It streamlines the lab development phase by transforming complex, Compact connection traces into standard, easily accessible physical termination points for external peripheral testing.

Features and Benefits:


• Dual high-density Interface connectors expose all internal processor traces
• Integrated JTAG 20T port supports hardware debugging trace capabilities
• Dedicated lithium cell holder provides real-time clock power backup
• Hardwired DIP switches allow swift hardware boot mode manipulation

Applications


• Ideal for accelerating industrial-grade automated solution prototyping
• Suitable for Portenta Breakout for prototyping tasks
• Used with Portenta Breakout Arduino compatibility projects
• Can be used for embedded systems technician technical education

What network connectivity hardware is built directly into this board's interface?


It features an RJ45 Ethernet port capable of speeds up to 1Gb/s though this specific feature requires pairing with an X8 module.

What safety classification has been officially granted to this testing hardware?


It complies with regulatory standards under the Class A safety designation.

What layout verification standards or environmental conformities does the hardware meet?


It is fully certified under European REACH environmental compliance directives.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.