Arduino OPLA IOT Starter Kit

Ontvang bulkkorting

Voeg 5 meer toe om € 2,85 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 123,41

(excl. BTW)

€ 149,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 68 stuk(s) vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 123,41-
5 - 9€ 122,84€ 2,85
10 +€ 122,49€ 9,20

*prijsindicatie

RS-stocknr.:
206-7119
Artikelnummer Distrelec:
301-85-727
Fabrikantnummer:
AKX00026
Fabrikant:
Arduino
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Arduino

Product Type

Arduino Kit

Product Name

OPLA IOT Starter Kit

Kit Classification

Development Kit

Land van herkomst:
IT

Arduino Kit, Development Kit, OPLA IOT Starter Kit - AKX00026


This programmable open IoT platform enables users to add smart connectivity to appliances and systems within residential and commercial environments. It integrates a secure microcontroller board with an all-in-one Interface carrier, allowing makers and professionals to implement custom automation, environmental monitoring, and cloud-driven tracking without complex breadboard wiring.

Features and Benefits:


• Built-in crypto chip ensures secure communication over Cloud channels
• Two integrated 24V relays manage external heavy-duty electrical components
• Five capacitive touch buttons offer highly responsive user Interface input
• Five onboard RGB LEDs provide immediate Visual status updates
• Integrated IMU sensor detects motion and physical orientation shifts

Applications


• Suitable for creating smart home projects with remote control
• Ideal for classroom instruction in IoT development and prototyping
• Used for designing cloud‑connected monitoring and automation systems
• Perfect for monitoring inventory levels in commercial storage rooms

How does this kit protect data transmitted across wireless networks?


It utilizes an onboard hardware cryptographic element that secures data authentication and encryption before transmission.

What power alternative is available for mobile or detached setups?


The underside of the carrier features an integrated slot designed to house a standard 18650 lithium-ion rechargeable battery.

Can this platform Interface directly with third-party automation setups?


It provides built-in Grove connectors that allow direct plugin functionality for extra components and specialized modules.

Does the included Cloud subscription support industrial protocols?


The bundled service extension provides expanded features that include communication compatibility for LoRa-based networks and remote configurations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.