Tilsatec 81-4121/CV/CK Grey Reusable Polyamide, High Performance Polyethylene, Steel, PET, Elastane Protective Sleeve
- RS-stocknr.:
- 250-0510
- Fabrikantnummer:
- 81-4121CK
- Fabrikant:
- Tilsatec
Subtotaal (1 paar)*
€ 9,06
(excl. BTW)
€ 10,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 99 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 9,06 |
*prijsindicatie
- RS-stocknr.:
- 250-0510
- Fabrikantnummer:
- 81-4121CK
- Fabrikant:
- Tilsatec
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
| Merk | Tilsatec | |
| Material | Polyamide, High Performance Polyethylene, Steel, PET, Elastane | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 81-4121/CV/CK | |
| Standards/Approvals | EN 388:2016 | |
| Alles selecteren | ||
|---|---|---|
Merk Tilsatec | ||
Material Polyamide, High Performance Polyethylene, Steel, PET, Elastane | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 81-4121/CV/CK | ||
Standards/Approvals EN 388:2016 | ||
Vrijgesteld
- Land van herkomst:
- GB
The Tilsatec medium weight, cool touch cut D, sleeve with comfort cuff. The colour of the product are light grey. These sleeves have comfortable thumb slot which keep sleeve in place without discomfort. And these sleeves are used in automotive industry, metal fabrication / stamping, manufacturing, aerospace and glass industry.
Size is 21 inch or 53 cm
EN388: 2016 level D cut resistance
Rhino Yarn cut resistant technology
81-41/CK - elasticated top to keep sleeve in place
Gerelateerde Links
- Tilsatec 81-6121 Grey Reusable Composite Protective Sleeve, One Size
- Showa DS45 White Reusable High Performance Polyethylene Arm Protector, One Size
- Ansell Hyflex Black 16 in
- Ansell 11280 Black 18 in
- Ansell HyFlex 11-250 Black Reusable High Performance Polyethylene Arm Protector
- Traffi Green Reusable Nylon High Performance Polyethylene Forearm Sleeve
- Tegera ASL16-30-10-81 Black Fibreglass Thread Polyester Size 6,
- Ansell 11-280 Grey Reusable High Performance Polyethylene Arm Protector, 18 in Wide