STMicroelectronics, 5-Pin RHLGA 5LD MP23DB02MMTR
- RS-stocknr.:
- 212-2088
- Fabrikantnummer:
- MP23DB02MMTR
- Fabrikant:
- STMicroelectronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 212-2088
- Fabrikantnummer:
- MP23DB02MMTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Audio System Circuit | |
| Application | Smartphone | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | RHLGA 5LD | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Series | MP23DB02MM | |
| Width | 2.65mm | |
| Standards/Approvals | RoHS | |
| Height | 980μm | |
| Length | 3.5mm | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Audio System Circuit | ||
Application Smartphone | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type RHLGA 5LD | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Series MP23DB02MM | ||
Width 2.65mm | ||
Standards/Approvals RoHS | ||
Height 980μm | ||
Length 3.5mm | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.6V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
MEMS audio sensor
The STMicroelectronics MP23DB02MM is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. It offers multiple performance modes enabled by different clock frequency ranges. The device has a narrow sensitivity range of ±1 dB, high SNR and low distortion for all operative modes.
Omnidirectional digital microphone
Sensitivity –26 dBFS ±1dB
Always-on experience with low power consumption
Multiple performance modes
Gerelateerde Links
- STMicroelectronics, 5-Pin RHLGA 5LD MP23DB02MMTR
- STMicroelectronics Audio System, 5-Pin RHLGA MP23ABS1TR
- STMicroelectronics 5-Pin Sound Sensor Surface RHLGA-5L 1.52 V 3.6V
- ISL43112IHZ-T Renesas Electronics 5-Pin 6V 5LD SOT-23
- Renesas Electronics ISL3280EIHZ-T7A Line Transceiver, 5-Pin 5LD SOT-23
- ISL28005FH50Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier 5-Pin 5LD SOT-23
- MCP6486T-E/LT Microchip 10 MHz, 5-Pin 5.5V 5LD SC-70
- ISL28113FEZ-T7 Renesas Electronics 2 MHz, 5-Pin 5.5V 5LD SC-70