STMicroelectronics Audio, 32-Pin, 10W QFN-32 FDA903S-6DY
- RS-stocknr.:
- 261-5473
- Fabrikantnummer:
- FDA903S-6DY
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 10 meer toe om 24% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,14
(excl. BTW)
€ 5,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 4,14 | - |
| 10 - 24 | € 3,14 | 24% |
| 25 - 99 | € 2,90 | 29% |
| 100 - 489 | € 2,81 | 32% |
| 490 + | € 2,77 | 33% |
*prijsindicatie
- RS-stocknr.:
- 261-5473
- Fabrikantnummer:
- FDA903S-6DY
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier IC | |
| Output Power | 10W | |
| Application | Automotive | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | QFN-32 | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Series | FDA903S | |
| Height | 1mm | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier IC | ||
Output Power 10W | ||
Application Automotive | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type QFN-32 | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Series FDA903S | ||
Height 1mm | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
The STMicroelectronics single channel class-D audio amplifier, specifically designed for automotive applications. This amplifier integrates a 24-bit, 100 dB DAC conversion and PWM class-D output stage with feedback before LC filter. This configuration enables the design of a compact and inexpensive application.
Input amplitude limiter
8 Ω, 4 Ω driving capability
Integrated ESD and short circuit protection
Gerelateerde Links
- STMicroelectronics Audio 10W QFN-32 FDA903S-6DY
- STMicroelectronics Audio 10W QFN-32 FDA803S-6DY
- STMicroelectronics Audio, 24-Pin QFN TS472IQT
- STMicroelectronics EVAL-FDA903S-SA ST EVAL-FDA903S-SA Power Amplifier Evaluation Board for FDA803S, FDA903S for
- Texas Instruments 20-Pin, 10W PDIP TPA3125D2N
- Texas Instruments Audio 2W QFN
- Texas Instruments Audio 2W QFN TAS2505IRGET
- Texas Instruments Audio Codec IC 32-Pin QFN