STMicroelectronics Audio Power Amplifier, 15-Pin, 38W Multiwatt STA540
- RS-stocknr.:
- 686-7408
- Fabrikantnummer:
- STA540
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 10 meer toe om € 11,80 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,05
(excl. BTW)
€ 6,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
- Plus verzending 1 stuk(s) vanaf 09 november 2026
- Plus verzending 871 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 5,05 | - |
| 10 - 24 | € 3,87 | € 11,80 |
| 25 - 99 | € 3,58 | € 36,75 |
| 100 - 249 | € 3,53 | € 152,00 |
| 250 + | € 3,49 | € 390,00 |
*prijsindicatie
- RS-stocknr.:
- 686-7408
- Fabrikantnummer:
- STA540
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Application | Speaker | |
| Output Power | 38W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | Multiwatt | |
| Pin Count | 15 | |
| Minimum Operating Temperature | 0°C | |
| Length | 19.6mm | |
| Width | 5mm | |
| Height | 10.7mm | |
| Series | STA540 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 9V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Application Speaker | ||
Output Power 38W | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type Multiwatt | ||
Pin Count 15 | ||
Minimum Operating Temperature 0°C | ||
Length 19.6mm | ||
Width 5mm | ||
Height 10.7mm | ||
Series STA540 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 9V | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Gerelateerde Links
- STMicroelectronics Audio Power Amplifier 38W Multiwatt STA540
- STMicroelectronics Audio Power Amplifier 100W Multiwatt
- STMicroelectronics Audio Power Amplifier 60W Multiwatt TDA7296
- STMicroelectronics Audio Power Amplifier 100W Multiwatt TDA7294V
- STMicroelectronics 15-Pin, 35W Multiwatt E-TDA7375V
- STMicroelectronics 8-Pin, 25W Multiwatt
- STMicroelectronics 8-Pin, 25W Multiwatt TDA7264
- STMicroelectronics Audio 100W Multiwatt