RS PRO 2 Core, 2.5 mm² CSA Screened, 8.7 mm OD, 100 m, Black
- RS-stocknr.:
- 349-537
- Fabrikantnummer:
- 650225000
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 100 meter)*
€ 260,02
(excl. BTW)
€ 314,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 260,02 | € 2,60 |
*prijsindicatie
- RS-stocknr.:
- 349-537
- Fabrikantnummer:
- 650225000
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 2.5mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.7mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 500V | |
| Series | RS PRO | |
| Conductor Material | Bare Copper Wire | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 2.5mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.7mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 500V | ||
Series RS PRO | ||
Conductor Material Bare Copper Wire | ||
- Land van herkomst:
- DE
The Kabeltronik Speaker Cable is an unshielded option, featuring a cross-section of 2.5mm². Its durable jacket ensures reliable performance and flexibility. Designed for professional audio applications, it delivers consistent and high-quality sound transmission, making it ideal for demanding environments.
Black jacket colour
100 m wire
PVC Jacket Material
Audio signals