RS PRO, 100 m, Black Multicore
- RS-stocknr.:
- 207-5312
- Artikelnummer Distrelec:
- 304-02-891
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 100 meter)*
€ 43,40
(excl. BTW)
€ 52,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 900 stuk(s) klaar voor verzending
- 8.600 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 + | € 0,434 | € 43,40 |
*prijsindicatie
- RS-stocknr.:
- 207-5312
- Artikelnummer Distrelec:
- 304-02-891
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Audio Cable | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Multicore | |
| Conductor Material | Tin Copper Wire | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Audio Cable | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Multicore | ||
Conductor Material Tin Copper Wire | ||
- Land van herkomst:
- CN
RS PRO Semi-Conductive Screened Microphone Cable
From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Engineered for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.
Why would you choose this microphone cable?
This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications. As well as being flexible, this cable provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.
Features and Benefits
• Screened Cable – single-core
• Cross-Sectional Area: 0.22 mm²
• PE insulated
• Operating voltage: 60 V
• Operating temperature: -20∼+70 °C
• Conductor resistance (20°C Ω/km): 92 max.
• Insulation DC Resistance (20°C MΩ*Km): 200 min.
• 100 m reel
Construction
• Inner conductor
• 7/0.20 Tinned Copper
• PE Insulation
• PVC Jacket
Applications
This microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setups.
Why would you choose RS PRO for microphone cable?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must. Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Gerelateerde Links
- RS PRO YY Multicore Cable 0.09mm² 100 m, Black Polyurethane Sheath
- RS PRO CY Multicore Cable 0.05mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO CY Multicore Cable 0.1mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.25mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Black Polyethylene