Murata Power Solutions Surface Audio Transformer
- RS-stocknr.:
- 279-8054
- Fabrikantnummer:
- DA101JC
- Fabrikant:
- Murata Power Solutions
Subtotaal (1 tube van 50 eenheden)*
€ 61,65
(excl. BTW)
€ 74,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 1,233 | € 61,65 |
*prijsindicatie
- RS-stocknr.:
- 279-8054
- Fabrikantnummer:
- DA101JC
- Fabrikant:
- Murata Power Solutions
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
| Merk | Murata Power Solutions | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Murata Power Solutions Digital Audio Range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
RoHS compliant
Compatible with leading chip sets
Low profile
Surface mount option
Toroidal construction
Gerelateerde Links
- Murata Power Solutions Surface Audio Transformer
- Murata Surface Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
- Murata Power Solutions 5 V Surface PCB Transformer 500 W
- Murata Power Solutions Current Transformer, 10A Input
- Murata Power Solutions Through Hole Pulse Transformer
- Murata Power Solutions 5600 Series Current Transformer 10 A