NJM2761RB2-TE1 Nisshinbo Micro Devices Audio & Video Processor 10-Pin TVSP-10
- RS-stocknr.:
- 244-9779
- Fabrikantnummer:
- NJM2761RB2-TE1
- Fabrikant:
- Nisshinbo Micro Devices
Subtotaal (1 rol van 2000 eenheden)*
€ 1.252,00
(excl. BTW)
€ 1.514,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,626 | € 1.252,00 |
*prijsindicatie
- RS-stocknr.:
- 244-9779
- Fabrikantnummer:
- NJM2761RB2-TE1
- Fabrikant:
- Nisshinbo Micro Devices
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
| Merk | Nisshinbo Micro Devices | |
| Product Type | Audio & Video Processor | |
| Processor Type | Audio Processor | |
| Package Type | TVSP-10 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Series | NJM2761 | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Alles selecteren | ||
|---|---|---|
Merk Nisshinbo Micro Devices | ||
Product Type Audio & Video Processor | ||
Processor Type Audio Processor | ||
Package Type TVSP-10 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 10 | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Series NJM2761 | ||
Automotive Standard No | ||
Supply Current 2mA | ||
The New Japan Radio NJM2761 series is of audio limiter for speaker protection. The limit level is adjustable by external resistor. It is suitable for PC, potable audio and others.
Wide Operating Voltage
Variable Limit Level by external resistor
Low Output Noise
Bipolar Technology
Gerelateerde Links
- NJM2761RB2-TE1 Nisshinbo Micro Devices Audio & Video Processor 10-Pin TVSP-10
- NJW1351RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin TVSP-8
- Nisshinbo Micro Devices Video Amplifier, 8-Pin TVSP-8
- NJU72343V-TE1 Nisshinbo Micro Devices 8-Channel Audio Processor 32-Pin SSOP-32
- NJM2746RB1-TE1 Nisshinbo Micro Devices 10 MHz, 8-Pin 14V TVSP
- NJM8532RB1-TE1 Nisshinbo Micro Devices 1 MHz, 8-Pin 14V TVSP
- NJM2732RB1-TE1 Nisshinbo Micro Devices 1 MHz, 8-Pin 6V TVSP
- NJU72341V-TE2 Nisshinbo Micro Devices 2-Channel Audio Processor 14-Pin SSOP-14