NJU72343V-TE1 Nisshinbo Micro Devices 8-Channel Audio Processor 32-Pin SSOP-32
- RS-stocknr.:
- 244-9815
- Fabrikantnummer:
- NJU72343V-TE1
- Fabrikant:
- Nisshinbo Micro Devices
Subtotaal (1 rol van 2000 eenheden)*
€ 3.014,00
(excl. BTW)
€ 3.646,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 1,507 | € 3.014,00 |
*prijsindicatie
- RS-stocknr.:
- 244-9815
- Fabrikantnummer:
- NJU72343V-TE1
- Fabrikant:
- Nisshinbo Micro Devices
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
| Merk | Nisshinbo Micro Devices | |
| Processor Type | Audio Processor | |
| Product Type | Audio Processor | |
| Number of Channels | 8 | |
| Interface Type | 2 Wire Serial | |
| Minimum Supply Voltage | -4.5V | |
| Package Type | SSOP-32 | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 7.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJU72343 | |
| Supply Current | 35mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nisshinbo Micro Devices | ||
Processor Type Audio Processor | ||
Product Type Audio Processor | ||
Number of Channels 8 | ||
Interface Type 2 Wire Serial | ||
Minimum Supply Voltage -4.5V | ||
Package Type SSOP-32 | ||
Pin Count 32 | ||
Maximum Supply Voltage 7.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJU72343 | ||
Supply Current 35mA | ||
Automotive Standard No | ||
The New Japan Radio NJU72343 series is a 8 channel electronic volume that controls independently. It has a 2 input selector for 4 of 8 channels. Functions are controlled via two wired serial bus. It is well suited for multi channel audio systems such as AV amplifiers, DVD receivers and others.
2 wired Serial BUS Control
Selectable 2 Chip Address
Zero cross Detection
CMOS Technology
Package Outline is of SSOP32
Gerelateerde Links
- NJU72343V-TE1 Nisshinbo Micro Devices 8-Channel Audio Processor 32-Pin SSOP-32
- NJM2761RB2-TE1 Nisshinbo Micro Devices Audio & Video Processor 10-Pin TVSP-10
- NJU72341V-TE2 Nisshinbo Micro Devices 2-Channel Audio Processor 14-Pin SSOP-14
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
- Nisshinbo Micro Devices Microphone Amplifier, 14-Pin SSOP-14 NJM2783V-TE1