TE Connectivity, MCP 1 Way Cable Male Wire Seal Plug-In
- RS-stocknr.:
- 164-0912
- Artikelnummer Distrelec:
- 304-65-329
- Fabrikantnummer:
- 963292-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 5000 eenheden)*
€ 165,00
(excl. BTW)
€ 200,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5.000 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5000 + | € 0,033 | € 165,00 |
*prijsindicatie
- RS-stocknr.:
- 164-0912
- Artikelnummer Distrelec:
- 304-65-329
- Fabrikantnummer:
- 963292-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Wire Seal | |
| Product Type | Automotive Connector Seal | |
| Termination Type | Plug-In | |
| Series | MCP | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 7.8mm | |
| Colour | Yellow | |
| Number of Contacts | 1 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 5.8mm | |
| Standards/Approvals | No | |
| Height | 5.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Wire Seal | ||
Product Type Automotive Connector Seal | ||
Termination Type Plug-In | ||
Series MCP | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 7.8mm | ||
Colour Yellow | ||
Number of Contacts 1 | ||
Mount Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Width 5.8mm | ||
Standards/Approvals No | ||
Height 5.8mm | ||
TE Connectivity Accessories for MCP Series Connectors
A range of accessories for use with the MCP series of connectors. Please refer to table for accessory descriptions and the specific ranges these MCP accessories can be used with.
TE Connectivity Multiple Contact Point System (MCP)
Gerelateerde Links
- TE Connectivity, MCP 1 Way Cable Male Wire Seal Plug-In
- TE Connectivity, MCP Cable Male Wire Seal Plug-In
- TE Connectivity, MCP Male Seal Plug Plug-In
- TE Connectivity, MCP Cable Male Seal Plug Plug-In
- TE Connectivity, MCP Male Cavity Plug Plug-In
- TE Connectivity, MCP Automotive Connector Male Black Plug-in 7 Way Crimp Termination
- TE Connectivity, AMP Cable Male Wire Seal Plug-In
- TE Connectivity, Superseal Cable Male Wire Seal Plug-In