StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 1.8 m MU6MMS
- RS-stocknr.:
- 192-9445
- Fabrikantnummer:
- MU6MMS
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 6,01
(excl. BTW)
€ 7,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 67 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,01 |
*prijsindicatie
- RS-stocknr.:
- 192-9445
- Fabrikantnummer:
- MU6MMS
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1.8m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1.8m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH | ||
- Land van herkomst:
- CN
StarTech.coms 3.5mm Audio Cable, 6ft – MU6MMS
StarTech.com design all their cables with the user at the centre of innovation. This mini jack cable assembly is perfect for connecting portable audio devices and media players to headphones or speakers.
Slim Build
Whether you have an iPod Classic or the latest Sony Walkman, any MP3 player that sports a 3.5mm headphone jack will accept this aux cable from StarTech.com. StarTech know that protecting your audio player is a priority, almost every user today has a case for their devices to protect them from unexpected drops and knocks. This is why their stereo cable has been created with slimmer moulding around the connectors, so that no matter the protection on your device, this audio cable will slot in place perfectly.
Gold-Plated Connectors
Even better, the audio cable features gold-plated connectors. Not only does it maintain optimum connectivity, but it also prevents corrosion to maintain the high-standard connection over time.
Ideal Length
With the stereo cable being 6ft in length, place your devices where it suits your needs best. Reduce the clutter in your home and workspace by using one long cable rather than several adapters or couplers. For busy users, simply slip this into your laptop bag or carry case for use on the go. It's truly plug-and-play with no set up required.
Premium Material and Design
Being a StarTech.com product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. For first-class protection, the connectors are purposefully constructed from PVC with moulded strain relief for everyday use.
It does not require any external software to be downloaded to use it. Simply plug in the audio jack and play.
Features and Benefits
• Gold-plated connectors
• 2x 3.5mm male mini jack connectors
• 6ft in length
• PVC jacket
• Moulded strain relief
• Plug and play
• Slimmer build for devices with cases
Applications
Users can connect their music players to a range of outputs such as a Hi-Fi system, headphones, and earphones. Its great if theres a 3.5mm audio in point in the car so you can play your music while travelling on the car stereo system. For those who prefer using an external CD-ROM drive, users can connect a sound card with this cable too.
FAQ
Whats in the box?
• 1x 6ft M/M 3.5 mm audio cable
How long can a 3.5mm audio cable be?
Off-the-shelf 3.5mm audio cables can go up to 150ft.
What is a 3.5mm audio cable?
These types of cables are a family of connectors mostly found on phones, MP3 Players and computers.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Gerelateerde Links
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 4.6 m MU15MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1 m MU1MMMSWH
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 2 m MU2MMMSWH