Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT23, DIN Rail, 3RT2337-1AP00
- RS-stocknr.:
- 153-221
- Fabrikantnummer:
- 3RT2337-1AP00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 388,85
(excl. BTW)
€ 470,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 388,85 |
*prijsindicatie
- RS-stocknr.:
- 153-221
- Fabrikantnummer:
- 3RT2337-1AP00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RT23 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -40°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UKCA, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RT23 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -40°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UKCA, CE | ||
- Land van herkomst:
- DE
The Siemens power contactor is designed to operate efficiently in a variety of applications, providing dependable performance for your electrical control systems. With a robust capacity of 110 A at 400 V, it ensures reliable switching under demanding conditions. Its versatile design includes four poles, ensuring compatibility with multiple configurations. The contactor features high shock resistance and an impressive mechanical lifespan, promising longevity and reduced maintenance costs. Designed to cater to a wide range of environmental conditions, it operates effectively between 40 °C to +70 °C, making it suitable for diverse applications and settings. This contactor not only meets stringent global standards but also champions a lower environmental footprint, reflecting a commitment to sustainability. Ideal for industrial and commercial settings, this device is an essential component for enhancing control and operational efficiency.
High power loss efficiency maximises energy savings
Screw type terminals simplify installation and maintenance
IP20 protection class ensures safety during operation
Designed for easy integration into existing systems
Versatile operational current ratings support various applications
Environmentally conscious design reduces overall carbon footprint
Gerelateerde Links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2337-1NB30
- Siemens 3RT23 Contactor 4-Pole 44 kW 110V ac 400V
- Siemens 3RT23 Contactor 33 V ac/dc Coil 110 A 400V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V 690V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO