Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2028-2AP00
- RS-stocknr.:
- 153-225
- Fabrikantnummer:
- 3RT2028-2AP00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 178,77
(excl. BTW)
€ 216,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,77 |
*prijsindicatie
- RS-stocknr.:
- 153-225
- Fabrikantnummer:
- 3RT2028-2AP00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Contactor Terminal Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Contacts 2 | ||
Product Type Contactor Terminal Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- Land van herkomst:
- DE
The Siemens Power Contactor is engineered for reliable operation in demanding industrial environments. Designed to manage loads effectively and efficiently, it operates at a maximum of 690 V with a current rating suitable for applications up to 38 A. This versatile device features a compact design, making it ideal for space constrained installations. Its excellent mechanical service life of up to 10 million operating cycles ensures long lasting and dependable performance, reducing downtime and maintenance costs. The power contactor also supports both AC and DC circuits, allowing for flexible integration into various systems. Its robust construction is complemented by enhanced ambient resistance, making it suitable for varying conditions while meeting strict industry standards.
Supports operation in a wide range of temperatures for diverse applications
Robust construction ensures durability in demanding environments
Offers versatility with AC and DC circuit compatibility
Efficient power loss characteristics enhance overall energy performance
Spring loaded terminals simplify installation and maintenance
Positive locking mechanism ensures secure connections under load
Gerelateerde Links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AL20
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V 690V