Eaton Contact, 4 Contact, 2 NC/2 NO, M22, Front, 115981 M22-SWD-K22LED-R

Subtotaal (1 eenheid)*

€ 44,10

(excl. BTW)

€ 53,36

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 44,10

*prijsindicatie

RS-stocknr.:
231-870
Fabrikantnummer:
115981 M22-SWD-K22LED-R
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Number of Contacts

4

Product Type

Contact

Normal State Configuration

2 NC/2 NO

Series

M22

Mount Type

Front

Operational Current Ie

0pA

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA Class No.:3211-07 CSA File No.:2324643 CSA EN 50178 IEC/EN 61131-2 UL UL Category Control No.:NKCR UL File No.:E29184 BV LRS

Land van herkomst:
DE
This Eaton Moeller series M22 Function element is designed for seamless integration with RMQ-Titan operating elements, providing enhanced functionality in industrial applications. Offering two changeover contacts with front-fixing and a vibrant red finish, it is meticulously engineered to optimise operational efficiency. With certifications such as CSA and UL, this product guarantees reliability and compliance with international safety standards. It is built to withstand various environmental conditions, ensuring durability and longevity even in challenging settings. The user-friendly design simplifies installation and maintenance, making it a perfect choice for professionals seeking robust performance without compromising on quality.

Combines effortlessly with RMQ-Titan operating elements for versatile functionality

Designed with multiple contacts to support diverse operational needs

Features a front-fixing mechanism for straightforward installation and maintenance

Showcases a striking red appearance, enhancing visibility in any application

Designed to endure various environmental conditions, ensuring long-lasting durability

Complies with rigorous safety standards, making it a trustworthy choice for professionals

Offers excellent shock resistance, safeguarding against mechanical impacts

Equipped with an LED indicator to provide status feedback for efficient monitoring

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.