Eaton Shunt Release, IZMX/INX, 184266 IZMX-ST24DC-1
- RS-stocknr.:
- 244-486
- Fabrikantnummer:
- 184266 IZMX-ST24DC-1
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 336,00
(excl. BTW)
€ 406,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 336,00 |
*prijsindicatie
- RS-stocknr.:
- 244-486
- Fabrikantnummer:
- 184266 IZMX-ST24DC-1
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Shunt Release | |
| Series | IZMX/INX | |
| Operational Current Ie | 0.18A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Shunt Release | ||
Series IZMX/INX | ||
Operational Current Ie 0.18A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton Shunt Release is designed to deliver robust performance in demanding electrical applications. This advanced accessory integrates seamlessly with circuit breakers, ensuring reliable remote switching and control voltage management. Featuring a compact design, it accommodates a variety of installation environments while maintaining operational efficiency. This shunt release excels in providing enhanced functionalities, including an impressive maximum starting current rating, making it an ideal choice for users seeking both reliability and versatility in their electrical systems.
Designed for remote switching capabilities
Supports a broad operating temperature range
Limited actuation rate helps prevent overloading
Includes provisions for retrofitting additional features
Adheres to stringent compliance standards for safety
Minimises downtime with efficient switching times
Accommodates a variety of control voltage requirements
Gerelateerde Links
- Eaton Shunt Release 184272 IZMX-ST110AD-1
- Eaton IZMX/INX Undervoltage Release for use with IZMX40, IZMX16
- Eaton IZMX/INX Auto Reset Voltage Release for use with IZMX16
- Eaton IZMX/INX Auto Reset Voltage Release for use with IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX40 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Switch Disconnector Auxiliary Switch 1 CO, IZMX/INX Series for Use with IZMX-CAS40.