Eaton Auxiliary Contact, 4 Contact, 4 NC, Front, 2.5 A, 300V, 230258 04DILE-C
- RS-stocknr.:
- 255-839
- Fabrikantnummer:
- 230258 04DILE-C
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 21,00
(excl. BTW)
€ 25,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,00 |
*prijsindicatie
- RS-stocknr.:
- 255-839
- Fabrikantnummer:
- 230258 04DILE-C
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NC | |
| Series | Eaton Moeller | |
| Mount Type | Front | |
| Contact Current | 2.5A | |
| Terminal Type | Spring Loaded | |
| Contact Voltage | 300V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947 UL E29184 VDE 0660 CSA CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947-4-1 UL CE CSA Class No.:3211-03 CSA 012528 UL NKCR | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NC | ||
Series Eaton Moeller | ||
Mount Type Front | ||
Contact Current 2.5A | ||
Terminal Type Spring Loaded | ||
Contact Voltage 300V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947 UL E29184 VDE 0660 CSA CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947-4-1 UL CE CSA Class No.:3211-03 CSA 012528 UL NKCR | ||
Vrijgesteld
- Land van herkomst:
- RO
The Eaton Auxiliary Contact Module designed for robust operational efficiency. With its 4 pole, 4 normally closed configuration and front fixing features, this product is tailored for seamless integration in various applications. The module has spring loaded terminals ensure reliable electrical connections while significantly enhancing convenience during installation. It demonstrates exceptional durability, delivering up to 20 million operations in DC applications and 10 million in AC, making it a reliable choice for rigorous industrial settings.
Compact design fits easily into various installation environments
High operational lifespan ensures long term use and reduced downtime
Versatile mounting methods support various application needs
Protection against direct contact enhances user safety
Low heat dissipation contributes to energy efficiency
Designed to meet multiple international safety certifications
Offers flexibility in installation with multiple terminal capacity options
Gerelateerde Links
- Eaton Auxiliary Contact 4 NC 4 A 500V ac, 010256 04DILE
- Eaton Auxiliary Contact 1 NO/3 NC 2.5 A 002397 13DILE
- Eaton Auxiliary Contact 3 NO/1 NC 2.5 A 230262 31DILE-C
- Eaton Auxiliary Contact 2 NC/2 NO 2.5 A 230260 22DILE-C
- Eaton Auxiliary Contact 1 NO/3 NC 2.5 A 230259 13DILE-C
- Eaton Auxiliary Contact 2 NC/2 NO 2.5 A 230256 22DILEM-C
- Eaton Auxiliary Contact 3 NO/1 NC 2.5 A 230257 11DILE-C
- Eaton Auxiliary Contact 3 NO/1 NC 2.5 A 230255 11DILEM-C