Allen Bradley Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, 100K, Snap-On, 10 A, 690V, 100-KFA22Z

Subtotaal (1 eenheid)*

€ 25,86

(excl. BTW)

€ 31,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending
  • 45 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,86

*prijsindicatie

RS-stocknr.:
502-199
Artikelnummer Distrelec:
302-25-999
Fabrikantnummer:
100-KFA22Z
Fabrikant:
Allen Bradley
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Allen Bradley

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

100K

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage

690V

Mechanical Durability

15000000Operations

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Mounting Location

Panel

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

-5-1, CE Marked, UL 508, RoHS, -4-1, CCC, cULus Listed (File No. E41850, Guide NLDX, NLDX7)), NF F 62-000, CSA 22.2. No. 14, IEC/EN 60947-1, -5-4

Vrijgesteld

Land van herkomst:
IT

Allen Bradley Auxiliary Contact Block, 2NO/2NC, 4PST - 100-KFA22Z


This Allen Bradley contact block from Rockwell Automation is used in relay logic circuits for simple signal switching. It's a 4-pole device that can control as many as four circuits, reducing the amount of wiring needed in your circuitry. It has two normally open and two normally closed contacts that function alongside the relay or contactor it's connected to. Use the unit's screw terminals to make easy connections to external devices without the need for any special tools. You'll find contact blocks like this one commonly used to control external motor functions, such as light-emitting diode (LED) indicators.

• Wide operating temperature range of -25°C to +60°C for use in harsh environments• Can be daisy-chained with other auxiliary contact blocks for increased productivity• Supplied with an on/off toggle switch for extra control and safety

Standards and Certifications


• RoHS (Restriction of Hazardous Substances)• IEC (International Electrotechnical Commission)• CSA (Canadian Standards Association)• UL (Underwriters' Laboratory)• NF (Association Française de Normalisation)

How do I install this device?


You can either connect this component directly onto a relay via front mounting or it can be attached to a mechanical interlock for daisy-chaining.

700-K Series Auxiliary Contact Blocks


For use with the 700-K series of Compact Industrial Relays

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.