WEG Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, ACBS, Side, 10 A, 690V ac, ACBS-11
- RS-stocknr.:
- 122-0781
- Fabrikantnummer:
- ACBS-11
- Fabrikant:
- WEG
Subtotaal (1 eenheid)*
€ 10,68
(excl. BTW)
€ 12,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,68 |
*prijsindicatie
- RS-stocknr.:
- 122-0781
- Fabrikantnummer:
- ACBS-11
- Fabrikant:
- WEG
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
| Merk | WEG | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | ACBS | |
| Mount Type | Side | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V ac | |
| Rated Insulation Voltage Ui | 690V ac | |
| Mounting Location | Side Mounting | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk WEG | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series ACBS | ||
Mount Type Side | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V ac | ||
Rated Insulation Voltage Ui 690V ac | ||
Mounting Location Side Mounting | ||
Minimum Operating Temperature -20°C | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- BR
Left Side Auxiliary Contact Blocks - ACBS Series
Professional range of left side auxiliary contact blocks from the ACBS series. The blocks come with NO and NC contacts. Designed for use with the MPW range of contactors.
WEG Contactors
Gerelateerde Links
- WEG Auxiliary Contact Block 2 NC Side ACBS-02
- WEG Auxiliary Contact Block 2 NO Side 690V ac, ACBS-20
- WEG Auxiliary Contact Block 1 NO/1 NC Side 690V ac, BLB-11 EN
- WEG Auxiliary Contact Block 2 NC Side 690V ac, BLB-02 EN
- WEG Auxiliary Contact Block 1 NO/1 NC Front 690V ac, BFB-11 EN
- WEG Auxiliary Contact Block 1 NO/1 NC Front 690V ac, BFC4-11
- WEG Auxiliary Contact Block 1 NO/1 NC Front 690V ac, BFCA-11
- WEG Auxiliary Contact Block 1 NO/1 NC Front 690V ac, BFC0-11