Siemens Undervoltage Release, 5ST3, 230V, 5ST3043
- RS-stocknr.:
- 124-3137
- Fabrikantnummer:
- 5ST3043
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 86,25
(excl. BTW)
€ 104,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 86,25 |
*prijsindicatie
- RS-stocknr.:
- 124-3137
- Fabrikantnummer:
- 5ST3043
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Undervoltage Release | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| Contact Voltage | 230V | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Undervoltage Release | ||
Series 5ST3 | ||
Terminal Type Screw | ||
Contact Voltage 230V | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IN
Siemens 5ST3 Series Under Voltage Release, 5ST Terminal, Screw - 5ST3043
This under voltage release is designed for effective electrical circuit protection within various applications. Operating at 230V AC, it features a compact design with dimensions of 90mm in height and 70mm in depth. The device has a screw terminal connection, making installation straightforward and efficient.
Features & Benefits
• Provides reliable under voltage protection for circuit breakers
• Designed for use with miniature circuit breakers and RCBOs
• Operates smoothly at an AC voltage of 230V
• Ideal for integration without motor starter protector or overload relay
• Weight of 102 g allows for easy mounting and handling
• Utilises screw terminal connections for secure and stable wiring
Applications
• Used with miniature circuit breakers 5SL4, 5SY, and 5SP
• Compatible with RCBO 5SU1 for enhanced safety measures
• Essential in environments requiring industrial electrical safety
• Integrated into systems demanding robust voltage release devices
What electrical specifications should be known for installation?
The device operates on an AC supply voltage of 230 V, suitable for both 50 Hz and 60 Hz frequencies. This ensures consistent performance within its rated voltage limits, making it ideal for various applications.
Can this device be integrated into existing electrical systems?
Yes, it is designed for integration with relevant circuit breakers and does not require a motor starter protector or overload relay. This makes it versatile for upgrades or enhancements to current installations.
What is the significance of the screw terminal connection?
Screw terminal connections provide a reliable and secure method for electrical wiring, facilitating easy installation and maintenance in complex systems, ensuring a strong connection that supports safety and durability.
Gerelateerde Links
- Siemens Undervoltage Release 2 NO 230V, 5ST3040
- Siemens Undervoltage Release 5ST3 5ST3045
- Siemens Shunt Release 2 NC 48V, 5ST3031
- Siemens Shunt Release 2 NO 415V, 5ST3030
- Hager Undervoltage Release DIN Rail 230V ac, MZ206
- Siemens Undervoltage Release
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132
- Siemens Auxiliary Contact 2 NO DIN Rail 230V ac, 5ST3011