Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH1921, Snap-On, 10 A, 17V dc, 3RH1921-2DE11
- RS-stocknr.:
- 203-2076
- Fabrikantnummer:
- 3RH1921-2DE11
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 49,79
(excl. BTW)
€ 60,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 23 november 2026
- Plus verzending 43 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,79 |
*prijsindicatie
- RS-stocknr.:
- 203-2076
- Fabrikantnummer:
- 3RH1921-2DE11
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH1921 | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 17V dc | |
| Mounting Location | Lateral | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 5Mcycles | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH1921 | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 17V dc | ||
Mounting Location Lateral | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Mechanical Durability 5Mcycles | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- RO
The Siemens contactor relay and power contactor has first lateral auxiliary switch. It has 1 NO, 1 NC, encapsulated , spring type terminal.
Snap-on mounting type
1 faulty switching per 100 million
Gerelateerde Links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH1921-2DA11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH1921-1XA22-0MA0
- Siemens Auxiliary Contact 3RH 3RH1921-1CD01
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-1CA01
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-2CA01
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 220V dc, 3RH2911-2DE11
- Siemens Auxiliary Contact 2 NC Snap-On 3RH1921-1EA02
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 440V, 3RH1921-1EA11