Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, LADN, DIN Rail, 6 A, 690V, LADN11P
- RS-stocknr.:
- 211-2620
- Fabrikantnummer:
- LADN11P
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 13,53
(excl. BTW)
€ 16,37
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,53 |
*prijsindicatie
- RS-stocknr.:
- 211-2620
- Fabrikantnummer:
- LADN11P
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | LADN | |
| Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -5°C | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 30Mcycles | |
| Minimum Load | 5mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series LADN | ||
Contact Current 6A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -5°C | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 30Mcycles | ||
Minimum Load 5mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
The Schneider Electric LADN series Auxiliary contact block, TeSys D, front mounting with screw clamp terminals.
Green Premium product
Instantaneous contact operation
Gerelateerde Links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADR26
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADR06
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADT23
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADN113
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADT06
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADR46
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V, LADN133