ABB Auxiliary Contact, 1 Contact, 1 NC, CA3, Front, 6 A, 690V, 1SBN011010T1001 CA3-01

Subtotaal (1 doos van 1 eenheid)*

€ 6,91

(excl. BTW)

€ 8,36

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 53 stuk(s) klaar voor verzending
  • 131 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
1 +€ 6,91

*prijsindicatie

RS-stocknr.:
231-9034
Artikelnummer Distrelec:
304-22-285
Fabrikantnummer:
1SBN011010T1001 CA3-01
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

CA3

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

690V

Rated Insulation Voltage Ui

690V

Mounting Location

Front Side

Operational Current Ie

6A

Standards/Approvals

RoHS

Land van herkomst:
CN

ABB CA3 Series Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN011010T1001 CA3-01


This auxiliary contact provides a Compact front-mounted switching Interface for control and signalling circuits in industrial contactor assemblies. Designed for front-side mounting, it offers a single normally closed contact to monitor or interrupt auxiliary circuits within automation, electrical distribution and control systems.

Features & Benefits


• 6A switching capability at common industrial voltages for dependable load handling
• Rated insulation voltage 690V to support high-voltage auxiliary circuits
• Screw terminals allowing secure conductor connections and simple installation
• Single-pole configuration to minimise panel footprint and simplify wiring
• RoHS compliance ensuring compatibility with restricted-substance requirements

**Applications**


• Suitable for monitoring contactor state in motor control panels
• Ideal for interlock circuits in industrial automation systems
• Used with contactor blocks as a replacement auxiliary contact
• Can be used for signalling circuits on distribution and control panels

What Terminal types are provided for electrical connection?


The unit uses screw-style terminals that accept both ferruled and rigid conductors within the stated cross-sectional ranges.

What conductor sizes can be terminated safely?


Connections accommodate ferruled or insulated ferrules from 0.75mm² up to 2.5mm² and two conductors of 0.75mm² where specified.

How does it perform under frequent switching conditions?


Maximum mechanical switching speed is 3600 cycles per hour, with electrical switching frequencies suited to AC-15 and DC-13 duty categories at specified currents.

What mounting orientation is required for installation?


It is intended for front-side mounting directly onto compatible contactor blocks to register auxiliary operation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.