ABB Auxiliary Contact, 2 Contact, 1 CO, S2C, Side, 2CDS200936R0001 S2C-H11L
- RS-stocknr.:
- 231-9650
- Artikelnummer Distrelec:
- 303-99-166
- Fabrikantnummer:
- 2CDS200936R0001 S2C-H11L
- Fabrikant:
- ABB
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 231-9650
- Artikelnummer Distrelec:
- 303-99-166
- Fabrikantnummer:
- 2CDS200936R0001 S2C-H11L
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | S2C | |
| Mount Type | Side | |
| Pole and Throw Configuration | 1P | |
| Mounting Location | Left Side | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series S2C | ||
Mount Type Side | ||
Pole and Throw Configuration 1P | ||
Mounting Location Left Side | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- BG
ABB S2C Series Auxiliary Contact, Side Mounted - 2CDS200936R0001 S2C-H11L
This auxiliary contact is a versatile side mount accessory suitable for MCBs from the S200 series. With indications of contact position and a compact design, it ensures reliable performance for electrical systems.
Features & Benefits
• Side mount design for easy installation on the left side of MCBs
• Indication of contact position ensures efficient monitoring
• RoHS compliant, following EU Directive 2011/65/EU for environmental sustainability
Applications
• Suitable for miniature circuit breakers in the S200 series
• Ideal for use in distribution board devices
Can this auxiliary contact be used with MCBs from other series?
This auxiliary contact is specifically designed for MCBs from the S200 series, ensuring compatibility and optimal performance.
Is this auxiliary contact suitable for industrial applications?
Yes, it is suitable for a wide range of industrial applications due to its durable construction and reliable performance.
Will this auxiliary contact help in increasing the functionality of MCBs?
Yes, by providing indication of contact position, this auxiliary contact enhances the functionality of MCBs in electrical systems.
Gerelateerde Links
- ABB Auxiliary Contact 1 CO Side, 2CDS200914R0001 S2C-H6RU
- ABB Auxiliary Contact NO/NC Side, 2CDS200946R0001 S2C-H6-11R
- ABB Auxiliary Contact NO/NC Side, 2CDS200924R0001
- ABB Auxiliary Contact 2NO, Left S2C
- ABB Auxiliary Contact 2 NO Right, 2CDS200946R0002
- ABB Auxiliary Contact 2 NC Right, 2CDS200946R0003
- ABB Auxiliary Contact 1 NC Bottom, 2CDS200970R0031
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 110 V dc 2CDS200922R0001 S2C-S/H6R