Socomec Auxiliary Contact, 2 Contact, NO/NC, 3290, DIN Rail, 1.6 kA, 32906113
- RS-stocknr.:
- 252-3510
- Fabrikantnummer:
- 32906113
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 223,38
(excl. BTW)
€ 270,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 223,38 |
*prijsindicatie
- RS-stocknr.:
- 252-3510
- Fabrikantnummer:
- 32906113
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | NO/NC | |
| Series | 3290 | |
| Mount Type | DIN Rail | |
| Contact Current | 1.6kA | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration NO/NC | ||
Series 3290 | ||
Mount Type DIN Rail | ||
Contact Current 1.6kA | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- FR
The Socomec auxiliary contacts used with Socomec safety enclosures. It is used for pre breaking and signalling of positions 0 and I of the load break switch.
2 contacts
Current rating of 50 to 1600 A
Mounting on the double locking system
Gerelateerde Links
- Socomec Auxiliary Contact NO/NC DIN Rail, 26990062
- Socomec Auxiliary Contact NO/NC DIN Rail 39990002
- Socomec Auxiliary Contact NO/NC DIN Rail 39990044
- Socomec Auxiliary Contact NO/NC 400 A, 39990600
- Socomec Auxiliary Contact 1.25kA, 39940310
- Socomec Auxiliary Contact NO/NC Wall 39940410
- Socomec Switch Disconnector Auxiliary Switch, 3290 Series for Use with Load Break Switch
- Socomec Switch Disconnector Auxiliary Switch 1 NO/1 NC, SIRCO Series for Use with SIRCO VM1 Manually Operated Transfer