Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, Front, 9 A, 100-FAB11
- RS-stocknr.:
- 257-5333
- Fabrikantnummer:
- 100-FAB11
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 26,46
(excl. BTW)
€ 32,02
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,46 |
*prijsindicatie
- RS-stocknr.:
- 257-5333
- Fabrikantnummer:
- 100-FAB11
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Contact Current | 9A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-1/-4-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Contact Current 9A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-1/-4-1 | ||
Vrijgesteld
- Land van herkomst:
- GB
The Rockwell Automation front mounting auxiliary contact block has 1 (NO) main pole per contact and 1 (NC) auxiliary pole per contact. This contacts blocks are use with 100-C all contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Gerelateerde Links
- Allen Bradley Auxiliary Contact 1 NO/1 NC 9 A, 100-FC11
- Allen Bradley Auxiliary Contact Block 1 NC Front, 100-EFA01
- Allen Bradley Auxiliary Contact 1 NC Front 250V, 140MP-A-AFA01
- Allen Bradley Auxiliary Contact 2 NC/2 NO 9 A, 100-FAB22
- Allen Bradley Auxiliary Contact 1 NO/1 NC Front 1kV, 100-FA11
- Allen Bradley Auxiliary Contact 1 NO/1 NC Front 140MP-A-AFA11
- Allen Bradley Auxiliary Contact Block 1 NC Front 100-FAL22
- Allen Bradley Auxiliary Contact 2 NC/2 NO 12 A, 100-FB22