Legrand Auxiliary Contact, 1 Contact, Panel, DIN, 4 A, 0 227 00
- RS-stocknr.:
- 266-0264
- Fabrikantnummer:
- 0 227 00
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 44,23
(excl. BTW)
€ 53,52
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,23 |
*prijsindicatie
- RS-stocknr.:
- 266-0264
- Fabrikantnummer:
- 0 227 00
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Contact Current | 4A | |
| Mount Type | Panel, DIN | |
| Terminal Type | Non-Reversible Terminal | |
| Operational Current Ie | 80A | |
| Standards/Approvals | IEC EN 60947-3, UL-cUL (USA and Canada) | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Contact Current 4A | ||
Mount Type Panel, DIN | ||
Terminal Type Non-Reversible Terminal | ||
Operational Current Ie 80A | ||
Standards/Approvals IEC EN 60947-3, UL-cUL (USA and Canada) | ||
- Land van herkomst:
- FR
The Legrand OF auxiliary contact for modular rotary switch-disconnector is component for switch disconnector, it is allows the realization or the addition of a switch disconnector from a basic element completed with additional elements.
Reversible component for panel or rail application
Front or rear cable clamping
Gerelateerde Links
- Legrand Auxiliary Contact NO/NC 5 A, 0 227 03
- Legrand Auxiliary Contact 1 NO/1 NC 250V ac, 0 227 04
- Legrand Auxiliary Contact 1 NO/1 NC Rail 250V ac, 0 227 07
- Legrand Fault Signalling DIN Rail, 0 366 35
- Legrand 0 371 00 371 Series DIN Rail Terminal Block Blue 1-Level, Screw
- Legrand 0 384 00
- Legrand 0 395 00
- Legrand Push Button Adapter, 0 238 00