Schneider Electric Auxiliary Contact Module, 2 NO/1 NC, TransferPacT, TPCDIO05
- RS-stocknr.:
- 272-7588
- Fabrikantnummer:
- TPCDIO05
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 323,24
(excl. BTW)
€ 391,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 323,24 |
*prijsindicatie
- RS-stocknr.:
- 272-7588
- Fabrikantnummer:
- TPCDIO05
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Auxiliary Contact Module | |
| Normal State Configuration | 2 NO/1 NC | |
| Series | TransferPacT | |
| Terminal Type | Screw Clamp | |
| Mounting Location | Left | |
| Rated Insulation Voltage Ui | 300V | |
| Standards/Approvals | REACH, CHINA RoHS, Green Premium product, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Auxiliary Contact Module | ||
Normal State Configuration 2 NO/1 NC | ||
Series TransferPacT | ||
Terminal Type Screw Clamp | ||
Mounting Location Left | ||
Rated Insulation Voltage Ui 300V | ||
Standards/Approvals REACH, CHINA RoHS, Green Premium product, RoHS | ||
- Land van herkomst:
- CN
The Schneider Electric function module is output module as signalling accessory. This functional module is auxiliary contact for load shedding and status output. The load shedding signal can shed some non-critical loads when ATSE is on alternate source. A status dry contact will activate the signal when transfer switch is not in auto or power is lost on two sources. The signal shall disappear when transfer switch returns to auto or power is available.
Status output when both power off or ATSE not in AUTO mod
Plug-in mounting
IP20 degree of protection
Gerelateerde Links
- Schneider Electric TransferPacT Link Module for use with TransferPacT
- Schneider Electric Auxiliary Contact Module 2 NO/2 NC 6 A TPSAUX32
- Schneider Electric Auxiliary Contact Module 2 NO/2 NC 6 A TPSAUX33
- Schneider Electric TransferPacT I/O Module
- Schneider Electric Display Module Display Module For Use With HMI TransferPact PLC TransferPact ATSE HMI Systems
- Schneider Electric Auxiliary Contact 6 A, 33801
- Schneider Electric Auxiliary Contact 5 A, 29452
- Schneider Electric Auxiliary Contact 1 NO/1 NC LV480841