Lovato Electric Auxiliary Contact, 4 Contact, 2 NC/2 NO, BG00, DIN, 10 A, 11BG0022L024
- RS-stocknr.:
- 273-8556
- Fabrikantnummer:
- 11BG0022L024
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 50,09
(excl. BTW)
€ 60,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 23 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,09 |
*prijsindicatie
- RS-stocknr.:
- 273-8556
- Fabrikantnummer:
- 11BG0022L024
- Fabrikant:
- Lovato
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | BG00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Terminal Type | Coil Terminal | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -50°C | |
| Mounting Location | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, EAC, UL 60947-1, ETIM 8.0 EC000196 - Contactor relay, IEC/EN 60947-5-1, cULus, CSA C22.2 n° 60947-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series BG00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Terminal Type Coil Terminal | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Operational Current Ie 10A | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -50°C | ||
Mounting Location Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, EAC, UL 60947-1, ETIM 8.0 EC000196 - Contactor relay, IEC/EN 60947-5-1, cULus, CSA C22.2 n° 60947-1 | ||
- Land van herkomst:
- IT
Gerelateerde Links
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022D220
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A57560
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022D110
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022D125
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022D060
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A04860
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A400
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022L048