Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BG00, DIN, 10 A, 11BG0040L024
- RS-stocknr.:
- 273-8585
- Fabrikantnummer:
- 11BG0040L024
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 50,09
(excl. BTW)
€ 60,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,09 |
*prijsindicatie
- RS-stocknr.:
- 273-8585
- Fabrikantnummer:
- 11BG0040L024
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | BG00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -50°C | |
| Mounting Location | Screw, DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series BG00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -50°C | ||
Mounting Location Screw, DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1 | ||
- Land van herkomst:
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.
Pollution degree 3
EMC compatible
Gerelateerde Links
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040L048
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040D110
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040A22060
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040D125
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040A12060
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040A04860
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040A57560
- Lovato Electric Auxiliary Contact 4 NO DIN 11BG0040D060