Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, BF0004A024
- RS-stocknr.:
- 274-0607
- Fabrikantnummer:
- BF0004A024
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 43,32
(excl. BTW)
€ 52,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,32 |
*prijsindicatie
- RS-stocknr.:
- 274-0607
- Fabrikantnummer:
- BF0004A024
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, EAC, IEC/EN 60947-1, CSA C22.2 n° 60947-1, UL 60947-1, CCC | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, EAC, IEC/EN 60947-1, CSA C22.2 n° 60947-1, UL 60947-1, CCC | ||
- Land van herkomst:
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Gerelateerde Links
- Lovato Electric Auxiliary Contact 4 NC DIN, BF0004D220
- Lovato Electric Auxiliary Contact 4 NC DIN, BF0004A22060
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004D060
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A23060
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A12060
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A02460