Eaton Auxiliary Contact, 1 Contact, 1 NO, XT, Side Mount, Side Mount, 16 A, 115948 DILA-XHI10-S
- RS-stocknr.:
- 866-1559
- Fabrikantnummer:
- 115948 DILA-XHI10-S
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 16,67
(excl. BTW)
€ 20,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,67 |
*prijsindicatie
- RS-stocknr.:
- 866-1559
- Fabrikantnummer:
- 115948 DILA-XHI10-S
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | XT | |
| Mount Type | Side Mount, Side Mount | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | SPST | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series XT | ||
Mount Type Side Mount, Side Mount | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Pole and Throw Configuration SPST | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Eaton XT Series Contactors
The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.
The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.
Features and Benefits
Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits
Eaton XT Series
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton Auxiliary Contact 1 NO Side 199323 DILA-XHI10-S-PI
- Eaton Auxiliary Contact 1 NO Front 660V, 190988 DILT-XHI10
- Eaton Auxiliary Contact 4 NC Front 500V, 276424 DILA-XHI04
- Eaton Auxiliary Contact 1 NO/1 NC Side 199314 DILA-XHI11-PI
- Eaton Auxiliary Contact Module 1 NC Side 500V, 115949 DILA-XHI01-S
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
- Eaton Auxiliary Contact 4 NO Front Fixing 199317 DILA-XHI40-PI
- Eaton Auxiliary Contact 2 NC Front Fixing 199315 DILA-XHI02-PI