Schneider Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, LADN, Panel Mount, 10 A, 690V ac, LADN22S

Subtotaal (1 eenheid)*

€ 21,74

(excl. BTW)

€ 26,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 21,74

*prijsindicatie

RS-stocknr.:
913-2550
Artikelnummer Distrelec:
304-23-299
Fabrikantnummer:
LADN22S
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NO/2 NC

Series

LADN

Mount Type

Panel Mount

Contact Current

10A

Terminal Type

Screw Clamp

Pole and Throw Configuration

DPDT

Contact Voltage

690V ac

Minimum Operating Temperature

-5°C

Rated Insulation Voltage Ui

600V

Operational Current Ie

1.04A

Mounting Location

Front

Mechanical Durability

30Mcycles

Minimum Load

5mA

Maximum Operating Temperature

60°C

Standards/Approvals

EN 50012, UL 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, CSA C22.2 No 60947-5-1

Vrijgesteld

Land van herkomst:
FR

Schneider Electric TeSys Deca Series Auxiliary Contact, 10A Contact Current, 600V Rated Insulation Voltage - LADN22S


This auxiliary contact is an add‑on switching Block designed for front mounting to extend the signalling and control capabilities of contactors in industrial electrical panels. It provides instantaneous changeover contacts in a Compact red housing and connects via screw clamp terminals for straightforward wiring in automation and power distribution assemblies.

Features & Benefits


• 2NO and 2NC contacts enable both signalling and interlocking functions
• 10A conventional thermal current supports routine control loads
• 690V rated operational voltage suits AC networks up to 690V
• 1.04A operational current at high voltage for compatibility with AC‑15 duties
• 30Mcycles mechanical durability minimises replacement frequency
• 5mA minimum switching current allows detection of low‑level signals

Applications


• Suitable for adding auxiliary contacts to control contactors in motor starters
• Ideal for interlock circuits in modular control panels
• used with TeSys D contactor frames for expanded I/O signalling
• Can be used for status feedback to PLCs and monitoring systems

What Terminal sizes does it accept for field wiring?


Screw clamp terminals accept 1 to 4mm² flexible conductors with or without ferrules and 1 to 4mm² rigid conductors, with two‑into‑terminal wiring supported for certain sizes.

How is short‑time current withstand specified?


It endures short‑time currents of 100A for 1s, 120A for 500ms, and 140A for 100ms at 60°C.

What environmental limits govern its operation?


Designed for normal environments, it operates between -5 to 60°C and is rated to 3000m altitude with IP20 protection.

How fast do contacts change state to prevent overlap?


Contact switching incorporates non‑overlap timing of 1.5ms on both energisation and de‑energisation to avoid NC/NO overlap.

Which safety or approvals accompany the unit?


It conforms to IEC/EN standards for control contacts and holds certifications from CB, UL, CSA, CCC, EAC and UKCA.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.