Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DIN Rail, 500 A, 120 V dc, 240V ac, 286054 FAZ-XHIN11

Subtotaal (1 eenheid)*

€ 24,13

(excl. BTW)

€ 29,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 14 stuk(s) klaar voor verzending
  • 139 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 24,13

*prijsindicatie

RS-stocknr.:
922-7210
Artikelnummer Distrelec:
300-50-197
Fabrikantnummer:
286054 FAZ-XHIN11
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Contact Current

500A

Mount Type

DIN Rail

Terminal Type

Screw

Pole and Throw Configuration

SPDT

Contact Voltage

120V dc, 240V dc

Minimum Operating Temperature

-5°C

Mechanical Durability

10000Operations

Rated Insulation Voltage Ui

440V

Maximum Operating Temperature

40°C

Standards/Approvals

UL 1077, IEC/EN 60947-2, CSA (CSA 22.2 No. 235)), IEC/EN 60898, VDE, CE

Eaton Auxiliary Contact, 80mm Enclosure Height, 45mm Front Dimension - FAZ Series - 286054 FAZ-XHIN11


Want to take your MCB to the next level? This NO/NC auxiliary contact from Eaton unlocks its full potential. The unit's designed to add extra functions to miniature circuit breakers, such as protection against electric shocks. The two contacts offer redundancy, ensuring that the auxiliary contact will continue to work even if the other fails, boosting safety and reliability. Thanks to a 230V operational voltage, it's able to handle high-powered systems in settings like electrical power generation, industrial automation and the transportation industry.

Features and Benefits


• Mounts in a snap onto a standard 35mm DIN rail

• Screw terminals provide a secure and speedy connection

• IP40 rating indicates resistance to tools and small wires larger than 1mm

What does the unit's SPDT pole and throw configuration mean?


Auxiliary contacts are low power relays designed for switching currents of up to 6A. Typical applications include:

• Electric engineering

• Automation

• Process control engineering

• Electrical installation

An SPDT pole and throw configuration has one input or output pole and two possible output paths. It's commonly used in electrical applications to switch between two different circuits or select between two different inputs.

Can I use this auxiliary contact in industrial conditions?


Yes, it has an operating temperature range between -5°C and +40°C so it's safe to use in harsh environments.

Note

Eaton formerly known as Moeller

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.