RS PRO Feed Through Connector Female DisplayPort Straight DisplayPort AV Adapter
- RS-stocknr.:
- 179-919
- Artikelnummer Distrelec:
- 304-51-122
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 1 eenheid)*
€ 17,32
(excl. BTW)
€ 20,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 42 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak |
|---|---|
| 1 - 9 | € 17,32 |
| 10 + | € 15,93 |
*prijsindicatie
- RS-stocknr.:
- 179-919
- Artikelnummer Distrelec:
- 304-51-122
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | DisplayPort | |
| Sub Type | Feed Through Connector | |
| Orientation | Straight | |
| Converts to Type | DisplayPort | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Length | 31mm | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Housing Material | Die Cast, ABS | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AV Adapter | ||
Converts From Type DisplayPort | ||
Sub Type Feed Through Connector | ||
Orientation Straight | ||
Converts to Type DisplayPort | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Length 31mm | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Housing Material Die Cast, ABS | ||
Standards/Approvals RoHS | ||
RS PRO AV Adapter
The RS PRO range of feedthrough connectors is designed for high quality and versatility, providing customers with full-sized female-to-female DisplayPort connectors in a frame that allows for panel mounting in a standard 24mm XLR cutout. The frames are available in both plastic and metal, with various mounting hole options. These feedthrough connectors can be mounted either at the front or rear of the panel and are compatible with standard DisplayPort cables.
Features and Benefits
Applications
RS PRO DisplayPort feedthrough connectors are ideal for industries that require high-quality, secure video and audio signal transmission through enclosures or panels. They offer a reliable connection point for devices across various environments and applications, including data centers, AV systems, audio-visual equipment, industrial settings, medical environments, and prototyping.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Feed Through Connector Female DisplayPort Straight DisplayPort AV Adapter
- RS PRO DisplayPort to HDMI Female HDMI Straight DisplayPort AV Adapter
- RS PRO HDMI Female HDMI Straight Mini DisplayPort AV Adapter
- Roline HDMI Female Straight Mini DisplayPort AV Adapter
- Roline HDMI Female HDMI Straight DisplayPort AV Adapter
- NewLink Adapter HDMI Straight DisplayPort AV Adapter
- NewLink Adapter DVI-D Straight DisplayPort AV Adapter
- Value Converter VGA Straight DisplayPort AV Adapter