RS PRO Male XLR Straight 1/4 in Stereo AV Adapter
- RS-stocknr.:
- 192-4477
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 2,98
(excl. BTW)
€ 3,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 26 stuk(s) vanaf 16 november 2026
- Plus verzending 80 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,98 |
*prijsindicatie
- RS-stocknr.:
- 192-4477
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | 1/4 in Stereo | |
| Converts to Type | XLR | |
| Orientation | Straight | |
| Length | 8.05mm | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Contact Material | Nickel, Gold | |
| Housing Material | Metal | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS, REACH | |
| Contact Plating | Gold | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AV Adapter | ||
Converts From Type 1/4 in Stereo | ||
Converts to Type XLR | ||
Orientation Straight | ||
Length 8.05mm | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Contact Material Nickel, Gold | ||
Housing Material Metal | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS, REACH | ||
Contact Plating Gold | ||
Colour Silver | ||
- Land van herkomst:
- CN
RS PRO XLR Cable Adapter, Male to Female
Introducing the range of RS PRO XLR Cable Adapters, ideal for professional audio, video and stage lighting applications. It has been designed with a female three-pin XLR adapter to male nickel 6.35 mm jack connector. The cable has a highly durable metal outer housing for optimum protection and performance, and the pins on the XLR connector are gold plated, preventing corrosion and creating optimum connection performance for better audio quality. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring XLR cable assembly setups.
Features and Benefits:
Applications:
XLR cable assemblies and adapters are used in a range of specialist applications for audio, video and lighting, especially for professional tasks like filming, music concerts and theatre productions. These types of cables are used for a wide range of electronics but are often used, for example, to carry and deliver a balanced audio signal to microphones, speakers and other audio technology and provides minimal interference and reduce unwanted supplementary noise that could affect the sound quality. XLR cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Male XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Male XLR Straight XLR AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Stereo AV Adapter