RS PRO HDMI Female VGA Straight HDMI HDMI Splitter
- RS-stocknr.:
- 195-4343
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 19,29
(excl. BTW)
€ 23,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending
- 204 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,29 |
*prijsindicatie
- RS-stocknr.:
- 195-4343
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | HDMI Splitter | |
| Sub Type | HDMI | |
| Converts From Type | HDMI | |
| Converts to Type | VGA | |
| Orientation | Straight | |
| Voltage | 5V | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Contact | Male | |
| Length | 150mm | |
| Number of Connectors B | 3 | |
| Converts to Gender - Connector | Female | |
| Contact Material | Nickel | |
| Housing Material | ABS | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type HDMI Splitter | ||
Sub Type HDMI | ||
Converts From Type HDMI | ||
Converts to Type VGA | ||
Orientation Straight | ||
Voltage 5V | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Contact Male | ||
Length 150mm | ||
Number of Connectors B 3 | ||
Converts to Gender - Connector Female | ||
Contact Material Nickel | ||
Housing Material ABS | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Colour Black | ||
- Land van herkomst:
- CN
RS PRO AV Adapter, Male HDMI to Female VGA
This adapter from RS PRO supports a video connection between an older device and a high definition multimedia interface (HDMI) monitor. Use it to connect old gaming computers or projectors to your new electronic equipment.
It's supplied with software that installs in seconds to convert your images to high definition clarity. This means you don't need to buy extra drivers or graphics cards. The HDMI plug has gold-plated connection pins with excellent resistance to corrosion so they won't rust, even in the presence of moisture. Gold also has high electrical conductivity to provide a superior connection and a quality image.
You can use this adapter at home or in your office to hook up your old computer to a smart screen. It contains only minimal amounts of any harmful materials so it's Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
• HDMI to high-density D-sub adapter type
• Converts from HDMI to VGA
• Converts from male to female
• HDMI audio and video connection type
• Splitter device type
• One video input
• One video output
Gerelateerde Links
- RS PRO HDMI Female VGA Straight HDMI HDMI Splitter
- RS PRO HDMI to VGA Adapter Female VGA Straight HDMI AV Adapter
- RS PRO Splitter Cable Male Straight HDMI HDMI Adapter
- Roline HDMI Female VGA Straight HDMI AV Adapter
- RS PRO Splitter Cable Male DVI-D Straight HDMI HDMI Adapter
- V7 Female VGA Straight HDMI AV Adapter
- Value Adapter Cable Female VGA Straight HDMI AV Adapter
- RS PRO Display Adapter Female VGA Male HDMI Adapter