Siemens 5TG28 Off-White Gloss TPE Back Box, IP20, Surface Mount 84 mm 84mm 43 mm
- RS-stocknr.:
- 611-040
- Fabrikantnummer:
- 5TG2863
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 35,75
(excl. BTW)
€ 43,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,75 |
*prijsindicatie
- RS-stocknr.:
- 611-040
- Fabrikantnummer:
- 5TG2863
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Back Box | |
| Depth | 43mm | |
| Internal Depth | 42.5mm | |
| Material | TPE | |
| Series | 5TG28 | |
| Width | 84mm | |
| Colour | Off-White | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAC | |
| Range | Vertical | |
| Mount Type | Surface | |
| Height | 84mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Back Box | ||
Depth 43mm | ||
Internal Depth 42.5mm | ||
Material TPE | ||
Series 5TG28 | ||
Width 84mm | ||
Colour Off-White | ||
Finish Gloss | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAC | ||
Range Vertical | ||
Mount Type Surface | ||
Height 84mm | ||
- Land van herkomst:
- DE
The Siemens surface-mounting enclosure is designed for versatility and durability, making it an ideal solution for various electrical applications. Its contemporary design features a glossy finish and a cream white/electric white colour, ensuring it integrates seamlessly into any environment. Crafted from high-quality thermoplastic, this enclosure not only meets but exceeds standards for electrical protection with an IP20 rating, safeguarding your connections from dust and debris. Moreover, the enclosure is halogen-free, emphasising sustainable practices without compromising on performance. Suitable for both horizontal and vertical mounting positions, it allows for flexible installation in diverse settings. This innovative product promises reliable functionality while keeping aesthetics in mind.
Designed for horizontal and vertical mounting providing installation flexibility
Crafted from thermoplastic material ensuring long-lasting durability
Halogen-free construction highlights a commitment to environmental safety
Glossy surface finish adds a modern touch to any installation
IP20 protection class ensures reliable performance against solid objects
Enhanced aesthetic appeal with a cream white/electric white colour scheme
Non-Transparent design contributes to a clean and professional look
Compatibility with a variety of electrical units makes it versatile
Gerelateerde Links
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 2 Gangs 84 mm 43 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 3 Gangs 84 mm 43 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 1 Gangs 84 mm 43 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm,
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm, Repacked
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm
- Tower TDL White White Plastic Back Box IP20 1 Gangs 84 mm 84mm 35 mm
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm 80mm 42.5 mm