Legrand 0801 Red Red Polystyrene Back Box, IP20, Flush Mount, 1 Gangs 67mm 40 mm
- RS-stocknr.:
- 687-960
- Fabrikantnummer:
- 080108
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 2,08
(excl. BTW)
€ 2,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,08 |
*prijsindicatie
- RS-stocknr.:
- 687-960
- Fabrikantnummer:
- 080108
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 40mm | |
| Material | Polystyrene | |
| Series | 0801 | |
| Width | 67mm | |
| Colour | Red | |
| Finish | Red | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 40mm | ||
Material Polystyrene | ||
Series 0801 | ||
Width 67mm | ||
Colour Red | ||
Finish Red | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Mount Type Flush | ||
Niet conform
- Land van herkomst:
- FR
The Legrand Batibox round boxes are single-station masonry boxes that can be sealed into solid or hollow materials such as brick. They can be joined back to back with a 1/4 turn and have an upper flange that can be cut to obtain a depth of 30 mm, making them suitable for controls, two-way switches, and pushers. The dimensions are adjustable (80 mm, 70 mm, or 60 mm) by cutting the collar, and the housing is created with a 67/68 mm.
Shock protection IK 04
Protection against solid and/or liquid bodies IP 20
Gerelateerde Links
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 40 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Yellow Plastic Back Box IP55 Flush Mount, 1 Gangs 67 mm 67mm 40 mm
- Legrand Batibox Yellow Yellow Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Yellow Plastic Back Box IP55 IP54 Surface Mount, 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Schneider Electric Multifix White White Back Box Flush Mount, 4 Gangs 50 mm 67mm 50 mm
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm