HARTING Har-bus 64, Straight Stranded , Female Noble Metal over Nickel , Copper Alloy, Backplane Connector Contact
- RS-stocknr.:
- 917-867
- Fabrikantnummer:
- 02050001511
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 rol van 5000 eenheden)*
€ 3.453,19
(excl. BTW)
€ 4.178,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 3.453,19 | € 0,691 |
*prijsindicatie
- RS-stocknr.:
- 917-867
- Fabrikantnummer:
- 02050001511
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Series | Har-bus 64 | |
| Product Type | Backplane Connector Contact | |
| Orientation | Straight | |
| For Use With | Connector | |
| Cable Type | Stranded | |
| Current | 1.5A | |
| Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Wire Size | 20AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series Har-bus 64 | ||
Product Type Backplane Connector Contact | ||
Orientation Straight | ||
For Use With Connector | ||
Cable Type Stranded | ||
Current 1.5A | ||
Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Wire Size 20AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The HARTING Har Bus 64 Crimp Contact is a reliable component designed for secure electrical connections. It supports a current of up to 1.5 A and accommodates wire sizes from AWG 28 to AWG 20, ensuring efficient signal transmission in various industrial applications.
Crimp contact design ensures a secure and reliable connection
Rated current of ≤1.5 A supports low-power applications
Female contact provides compatibility with male connectors
Copper alloy construction offers excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Gerelateerde Links
- HARTING Har-bus 64 Female Noble Metal over Nickel Backplane Connector Contact
- HARTING DIN 41612 Female Noble Metal over Nickel Crimp Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 5 Row
- HARTING Straight Male 133 Way
- HARTING Right Angle Female 220 Way
- HARTING Right Angle Female 95 Way
- HARTING Right Angle Female 110 Way