HARTING 09 02, Straight , Female Gold over Nickel , Copper Alloy, Backplane Connector Contact
- RS-stocknr.:
- 741-2731
- Artikelnummer Distrelec:
- 304-35-420
- Fabrikantnummer:
- 09020008484
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 2,58
(excl. BTW)
€ 3,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 05 oktober 2026
- Plus verzending 3.950 stuk(s) vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 245 | € 0,516 | € 2,58 |
| 250 - 495 | € 0,348 | € 1,74 |
| 500 - 1245 | € 0,32 | € 1,60 |
| 1250 - 2495 | € 0,308 | € 1,54 |
| 2500 + | € 0,30 | € 1,50 |
*prijsindicatie
- RS-stocknr.:
- 741-2731
- Artikelnummer Distrelec:
- 304-35-420
- Fabrikantnummer:
- 09020008484
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Series | 09 02 | |
| Product Type | Backplane Connector Contact | |
| Orientation | Straight | |
| For Use With | DIN41612 Type B Female Connector, DIN41612 Type C Female Connector | |
| Current | 2A | |
| Gender | Female | |
| Wire Size | 0.09mm², 0.5mm² | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 20mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series 09 02 | ||
Product Type Backplane Connector Contact | ||
Orientation Straight | ||
For Use With DIN41612 Type B Female Connector, DIN41612 Type C Female Connector | ||
Current 2A | ||
Gender Female | ||
Wire Size 0.09mm², 0.5mm² | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 20mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Harting 09 02 Series Backplane Connector Contact, 20.0 mΩ Maximum Contact Resistance, 2A Current - 09020008484
This backplane connector contact is an essential component designed for use with DIN41612 Type B and C female connectors. Known for its straight orientation, this crimp contact accessory is crafted from copper alloy, ensuring robust performance in various electronic environments. The contact features gold plating over nickel to enhance durability and conductivity, making it suitable for high current applications.
Features & Benefits
• Designed for compatibility with DIN41612 connectors
• Gold plated contacts ensure reliable electrical performance
• Crimp contact accessory facilitates easy installation
• Female connector contacts provide a secure connection
• Rated for a maximum current of 2A
• Wide operating temperature range of -55°C to 125°C
Applications
• Utilised in electronic equipment requiring reliable connections
• Suitable for automation and control systems
• Effective in telecommunications for signal transmission
• Ideal for industrial machinery and equipment wiring
• Used in power distribution for safe electrical connections
What is the maximum contact resistance of this component?
The maximum contact resistance is 20.0mΩ, ensuring low power loss and efficient performance in electrical circuits.
How does the mounting type influence installation flexibility?
This component features a cable mount design, allowing for straightforward assembly in various configurations, enhancing versatility in installation.
What materials are used in the construction of this connector?
It is made from copper alloy, providing excellent conductivity and resistance to wear, complemented by gold plating for enhanced durability.
Can this contact withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -55.0 °C to 125.0 °C, making it suitable for diverse environments and conditions.
Gerelateerde Links
- HARTING 09 02 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 06 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Male Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Male Gold over Nickel Backplane Connector Contact
- HARTING 09 06 Female Gold Backplane Connector Contact
- HARTING 09 03 Male Backplane Connector Contact