TE Connectivity, UPM Hard Metric Backplane Connector, Right Angle
- RS-stocknr.:
- 476-502
- Artikelnummer Distrelec:
- 304-58-736
- Fabrikantnummer:
- 5223976-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 48 eenheden)*
€ 356,16
(excl. BTW)
€ 431,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 48 + | € 7,42 | € 356,16 |
*prijsindicatie
- RS-stocknr.:
- 476-502
- Artikelnummer Distrelec:
- 304-58-736
- Fabrikantnummer:
- 5223976-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Orientation | Right Angle | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Series | UPM | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Orientation Right Angle | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
Series UPM | ||
- Land van herkomst:
- CN
The TE Connectivity Univ. power module R/A header is a reliable and versatile solution designed for various electrical applications. It combines robust construction with innovative design, ensuring optimum performance in demanding environments. With its right-angle orientation, this module facilitates easy integration into compact spaces while maintaining a strong and secure connection. Enhanced compliance with industry directives ensures that this product adheres to stringent safety standards, making it a trusted choice for engineers and manufacturers alike. The attention to detail in the design enhances its usability and performance, catering to a wide spectrum of power distribution needs.
Engineered for superior durability and longevity in challenging conditions
Right-angle configuration allows for maximised space efficiency
Designed with compliance to the latest EU regulations for safety and reliability
Optimised for seamless integration into a variety of electronic setups
Provides a secure connection that significantly reduces the risk of disconnections during operation
Suitable for use with a wide range of compatible parts, enhancing system versatility
Gerelateerde Links
- TE Connectivity Right Angle Male 11 Row, 44 Way
- TE Connectivity Right Angle Female
- TE Connectivity Right Angle 1 Row, 6 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male 7 Way
- TE Connectivity Right Angle Female 5 Row, 40 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way