TE Connectivity, 1410147-1 1.8 mm Pitch Connector Backplane Connector, Right Angle Male, 15 Column, 7 Row, 105 Way

Subtotaal (1 tube van 17 eenheden)*

€ 2.453,26

(excl. BTW)

€ 2.968,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 2.453,26€ 144,309

*prijsindicatie

RS-stocknr.:
477-130
Artikelnummer Distrelec:
304-48-605
Fabrikantnummer:
1410147-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

1A

Number of Contacts

105

Orientation

Right Angle

Number of Columns

15

Connector Gender

Male

Number of Rows

7

Pitch

1.8mm

Mount Type

Board

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV Directive 2000/53/EC

Series

1410147-1

Land van herkomst:
US
The TE Connectivity high-speed backplane connector is engineered to meet the demands of modern data communication systems. This connector features a robust design tailored for PCB mounting, ensuring reliable performance in space-constrained environments. It boasts a fully shrouded configuration, which provides enhanced protection against mechanical damage and ensures secure mating. With a traditional backplane architecture, this connector is adept for high speed applications, offering seamless integration with daughtercard PCBs. Its highly durable construction and supportive features allow for effective power and signal transmission under diverse operating conditions, making it an ideal choice for critical electronic applications.

Fully shrouded design enhances protection against physical damage

Optimised for board-to-board connections, enabling efficient signal integrity

Traditional backplane architecture supports reliable power and signal applications

Designed for easy integration with daughtercard PCBs, streamlining assembly processes

Polarised mating alignment facilitates convenient and accurate connections each time

Flexible operational range supports a wide variety of environmental conditions

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.