TE Connectivity, 2007739-1 Backplane Connector, Straight Female
- RS-stocknr.:
- 478-390
- Artikelnummer Distrelec:
- 304-49-564
- Fabrikantnummer:
- 2007739-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 19 eenheden)*
€ 735,76
(excl. BTW)
€ 890,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 735,76 | € 38,724 |
*prijsindicatie
- RS-stocknr.:
- 478-390
- Artikelnummer Distrelec:
- 304-49-564
- Fabrikantnummer:
- 2007739-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Backplane Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Series | 2007739-1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Backplane Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Series 2007739-1 | ||
- Land van herkomst:
- CN
The TE Connectivity Connector offers a reliable solution tailored for robust electrical interconnections. Engineered with low halogen materials, it prioritises environmental compliance while providing exceptional performance across diverse applications. Its solid construction ensures a secure fit, making it ideal for both industrial and commercial settings. Designed to withstand challenging conditions, this product guarantees long-lasting functionality, positioning it as a go-to choice for professionals seeking dependability and quality in their electronic components. The seamless integration and compatibility with various parts enhance its versatility in complex wiring systems.
Engineered for enhanced electrical performance in demanding environments
Compliant with EU RoHS and ELV directives, ensuring responsible sourcing
Manufactured from low halogen materials, prioritising environmental sustainability
Versatile design allows compatibility with multiple TE parts for seamless integration
Provides a secure connection, reducing the risk of failure in critical applications
Lightweight yet durable construction aids in reducing overall system weight
Offers straightforward installation, minimising setup time and labour costs
Resists harsh chemicals and mechanical stresses for longevity and reliability
Gerelateerde Links
- TE Connectivity Straight Female
- TE Connectivity Straight Female
- TE Connectivity Straight Female
- TE Connectivity Straight Female 5 Way
- TE Connectivity Straight Male
- TE Connectivity Straight Female, 2 Way
- TE Connectivity Straight Female, 12 Way
- TE Connectivity, 1-211992-4 Connector Backplane Connector Female